Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SparkFun DEV-11114

Arduino Pro Mini 328 - 3.3V/8MHz

$ 11.03

Price and Stock

Inventory History

3 month trend:
+58.61%

Descriptions

Descriptions of SparkFun DEV-11114 provided by its distributors.

Arduino Pro Mini 328 - 3.3V/8MHz
Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 12 / Interfaces = Analogue / Interfaces = Digital / Interfaces = USB / Interfaces = ADC / Width mm = 18 / Weight g = 2 / Product Type = Development Board / Length mm = 33 / Family Name = Arduino / Height mm = 1

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV11114