Eaton UTS78E3P

Souriau circular connector plug, UTSseries, 3Core, panel mount, welding, IP68,IP69K
$ 16.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS78E3P.

IHS

Datasheet216 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.71%

CAD Models

Download Eaton UTS78E3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Plug, UTS Series, 3 Pos, Flange Mount, Solder, IP68, IP69K
Circular Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 33 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-3S(025)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E8-33S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
AmphenolPT02W8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS78E3P provided by its distributors.

Souriau circular connector plug, UTSseries, 3Core, panel mount, welding, IP68,IP69K
Receptacle, Hiseal, Size8, 3Way, Pin; |Souriau-Sunbank / Eaton UTS78E3P
3 Pole Panel Mount Connector Socket, 8 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS78E3P
Plastic jam nut receptacle, without backshell, with 3 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 3P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE8, 3WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector
Shell Type = Plug / Mounting Type = Panel Mount / Coupling Method = Bayonet / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN