Eaton UTS08E33P

Circular Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
$ 11.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS08E33P.

IHS

Datasheet4 pages18 years ago

Newark

Souriau SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.39%

CAD Models

Download Eaton UTS08E33P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Plug, UTS Series, 3 Pos, Flange Mount, Solder, IP68, IP69K
Souriau circular connector plug, UTSseries, 3Core, panel mount, welding, IP68,IP69K
Circular Connector, 33 Contact(s), Female, Solder Terminal, Receptacle
AmphenolPT02E8-33S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
AmphenolPT02W8-3S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT01A-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS08E33P provided by its distributors.

Circular Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
Receptacle, Hiseal, Size8, 3Way, Pin; |Souriau-Sunbank/eaton UTS08E33P
3 POLE PANEL MOUNT CONNECTOR SOCKET, 8 SHELL SIZE, MALE CONTACTS
Plastic square flange receptacle, without backshell, with 3 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 3P GOLD SLDR CUP
RECEPTACLE, HISEAL, SIZE8, 3WAY, PIN; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:8; Insert Arrangement:8-33; No. of Contacts:3; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Panel

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN