Eaton UTS012E14P

Circular Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
$ 16.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS012E14P.

IHS

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.26%

CAD Models

Download Eaton UTS012E14P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 14 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Souriau Circular Connector Plug, UTS Series, 10 Pos, Panel Mount, Solder, IP68/IP69K
Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS012E14P provided by its distributors.

Circular Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Square Flange Receptacle with 14 Pin Contacts | Souriau-Sunbank by Eaton UTS012E14P
Uts Hi-Seal Products |Souriau-Sunbank/eaton UTS012E14P
Plastic square flange receptacle, without backshell, with 14 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 14P GOLD SLDR CUP
Male pin,Circular Connectors,socket 14pin polybutylene terephthalate(PBT) 4.5A gold Black Bracket mounting,Flange mounting,panel mount
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 14 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN