Eaton UTS6JC14E19P

Souriau Circular Connector Socket, UTS Series, 19-Pin, Cable Mount, Solder, IP68, IP69K
$ 28.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC14E19P.

IHS

Datasheet4 pages18 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-34.67%

CAD Models

Download Eaton UTS6JC14E19P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-09-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Conn, Plug, 14Pos, Cable; |Souriau-Sunbank/eaton UTS6JC12E14P
Circular Connector, 14 Contact(s), Polyethylene, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-14-19P(SR)
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19P
Circular Connectors; PT06E-14-19P; AMPHENOL; 19; Cable, Free Hanging; 19; Circular, Pin, Plug

Descriptions

Descriptions of Eaton UTS6JC14E19P provided by its distributors.

Souriau Circular Connector Socket, UTS Series, 19-Pin, Cable Mount, Solder, IP68, IP69K
19 Pole Cable Mount Connector Plug, 14 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS6JC14E19P
Conn Circular PIN 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Circular Connector, 19 Contact(s), Male, Solder Terminal, Plug
Plastic plug, with cable gland backshell, with 19 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN PLUG MALE 19P GOLD SLDR CUP
HI SEAL PLUG S.14, MALE SOLDER
MALE UTSHISEAL PLUG W.BACKSHEL
PLUG, HISEAL, SIZE14, 19WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Body Mat
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 14 / Cable Entry Min. mm = 7 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN