Eaton UTS6JC12E8S

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC12E8S
$ 28.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC12E8S.

IHS

Datasheet216 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+59.85%

CAD Models

Download Eaton UTS6JC12E8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Souriau Circular Connector Receptacle, UTS Series, 6 Pos, Cable Mount, Solder, IP68, IP69K
Circular Connector, Plug, Size 10-7 Posi; |Souriau-Sunbank/eaton UTS6JC10E7P
Souriau circular connector socket, UTSseries, 6Core, Cable installation, welding, IP68,IP69K
Amphenol Sine SystemsT 3434 501
Amphenol Industrial DINplug C 091 Bseries, Male plug7roadM16Connector, Cable installation
Amphenol IndustrialPT06A-12-8P(SR)
connector, metal circular, str plug w/cable clamp, size 12, 8 #20 solder pin contact

Descriptions

Descriptions of Eaton UTS6JC12E8S provided by its distributors.

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS6JC12E8S
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Plastic plug, with cable gland backshell, with 8 female solder contacts, IP68/69K in unmated conditions
Souriau SCT
Souriau 8core aviation plug aviation connector UTSseries, Cable installation, 7.5A, 600 V, Housing size12
UTS SER 8Way Cable Mount Conn Plug Socket Contacts Size 12 Bayonet MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS6JC12E8S
CONN PLUG FMALE 8P GOLD SLDR CUP
CIRCULAR CONNECTOR, PLUG, 8 WAY, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Connector

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN