Eaton UTS6JC12E8P

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS6JC12E8P
$ 24.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC12E8P.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.20%

CAD Models

Download Eaton UTS6JC12E8P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsT 3424 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 6 Contacts, Solder Pin
Souriau Circular Connector Receptacle, UTS Series, 6 Pos, Cable Mount, Solder, IP68, IP69K
Circular Connector, Plug, Size 10-7 Posi; |Souriau-Sunbank/eaton UTS6JC10E7P
Amphenol Sine SystemsT 3434 501
Amphenol Industrial DINplug C 091 Bseries, Male plug7roadM16Connector, Cable installation
Plastic plug, without backshell, with 10 male solder contacts, IP68/69K in unmated conditions
Amphenol IndustrialPT06A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTS6JC12E8P provided by its distributors.

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank/eaton UTS6JC12E8P
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Plastic plug, with cable gland backshell, with 8 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
Souriau 8core aviation plug aviation connector UTSseries, Cable installation, 7.5A, 600 V, Housing size12
UTS Series 8Way Cable Mount Conn Plug Pin Contacts Size 12 Bayonet MIL-DTL-26482 | Souriau-Sunbank by Eaton UTS6JC12E8P
CONN PLUG MALE 8P GOLD SLDR CUP
HI SEAL PLUG S.12, MALE SOLDER
CONNECTOR, CIRCULAR, PLUG, 12-8, CABLE; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Bod

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6-JC12E8P