Eaton UTS1JC1419S

Souriau circular connector plug, UTSseries, 19Core, Direct plug-in, Crimping, IP68,IP69K
$ 17.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC1419S.

IHS

Datasheet216 pages11 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.15%

CAD Models

Download Eaton UTS1JC1419S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTGseries, 19Core, Cable installation, Crimping, IP65
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonKPT05-14-19SW
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT01P-14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Bayonet Lock Receptacle Housing 23-Pin Polyamide Nylon 13A Wire Mount, Free Hanging, TH 89mm L

Descriptions

Descriptions of Eaton UTS1JC1419S provided by its distributors.

Souriau circular connector plug, UTSseries, 19Core, Direct plug-in, Crimping, IP68,IP69K
CIRCULAR Connector RCPT SIZE 14, 19POS,; 19POS, CABLE; Type:Circular Industrial; Body
Circular Connector Receptacle Size 14, 19 Position, Cable; Rango De Producto:Serie Trim Trio Uts; Género:Receptáculo Eléctrico; Núm. De Posiciones:19; Contacto, Género:Hembra; Conector, Montaje:Montaje De Cable; Núm. De Contactos:19 |Souriau-Sunbank / Eaton UTS1JC1419S
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 19 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS1JC1419S.