Eaton UTS1JC106P

Souriau Circular Connector Plug, UTS Series, 6 Pos, Through Hole, Crimp, IP68, IP69K
$ 14.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1JC106P.

IHS

Datasheet216 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-42.11%

CAD Models

Download Eaton UTS1JC106P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsT3401001U
Connector M16 Circular Socket 6 Position Solder Straight Cable Mount 6 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Cable Mount, Crimp, IP65, IP67
Conn Circular (2)PIN/SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular PIN/(2)SKT 6 POS ST Cable Mount 6 Terminal 1 Port
Cir Conn, Circular Ind, 6Pos; |Souriau-Sunbank/eaton UTL7102G1W3P

Descriptions

Descriptions of Eaton UTS1JC106P provided by its distributors.

Souriau Circular Connector Plug, UTS Series, 6 Pos, Through Hole, Crimp, IP68, IP69K
Plastic in line receptacle, with cable gland backshell, for 6 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
6 Pole Cable Mount Connector Socket, 10 Shell Size, Male Contacts | Souriau-Sunbank by Eaton UTS1JC106P
CONN RCPT HSNG MALE 6POS INLINE
RECEPTACLE, SIZE10, 6WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN