Eaton UTS1GN128P

Plastic in line receptacle, with nut and grommet backshell, for 8 male contacts, IP68/69K
$ 29.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS1GN128P.

IHS

Datasheet8 pages15 years ago

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Eaton UTS1GN128P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-09-05
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

CIRCULAR Connector PLUG, SIZE 12, 8POS,; 8POS, CABLE; Type:Circular Industrial; Body
Amphenol Sine SystemsC016 10D008 002 1
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 8 Contacts
Circular Conn, Plug, 8Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC128P
Souriau Circular Connector Plug, UTS Series, 8 Pos, Straight, Crimp, IP68, IP69K
Amphenol-TuchelC01610I0080021
Circular Connector, 8+PE, Ecomate C16 Series, Cable Mount Plug, 9 Contacts
AmphenolMS3476W12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton UTS1GN128P provided by its distributors.

Plastic in line receptacle, with nut and grommet backshell, for 8 male contacts, IP68/69K
Souriau SCT
Male In Line Receptacle With Backshell |Souriau-Sunbank/eaton UTS1GN128P
Circular Connector, 8 Contact(s), Male, Receptacle
UTS, male inline+grmt+bkshell, sz12,8pin
RECEPT., WIRE SEAL, SIZE12, 8WAY, PIN
CONN RCPT HSNG MALE 8POS INLINE
RECEPT., WIRE SEAL, SIZE12, 8WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Plug; Connector Mounting:Cable; Connector Shell Size:12; Insert Arrangement:12-8; No. of Contacts:8; Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN