Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS012E8P

Circular, Receptacle, 8 Way, Panel; |Souriau-Sunbank / Eaton UTS012E8P
$ 18.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS012E8P.

IHS

Datasheet216 pages11 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.84%

CAD Models

Download Eaton UTS012E8P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-19
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS012E8S
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS712E8S
Conn Circular PIN 8 POS Solder ST Jam Nut 8 Terminal 1 Port
Amphenol Sine SystemsT 3527 100
Connector Bayonet Coupling Socket 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3427 000
Circular Connector, 6 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT 3437 000
Circular Connector, 7 Contact(s), Plastic, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS012E8P provided by its distributors.

Circular, Receptacle, 8 Way, Panel; |Souriau-Sunbank / Eaton UTS012E8P
Conn Circular PIN 8 POS ST Flange Mount 8 Terminal 1 Port
Plastic square flange receptacle, without backshell, with 8 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
Bayonet Lock,Male Pins,Receptacle Solder pad 8pin Polybutylene Terephthalate (PBT) 4.5A gold Black Flange mounting,panel mount
CONN RCPT MALE 8P GOLD SLDR CUP
8PIN RECEPT SQUARE FLANGE SZ12
CIRCULAR, RECEPTACLE, 8 WAY, PANEL; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN