Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTS0124P

Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
$ 12.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS0124P.

IHS

Datasheet4 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton UTS0124P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT02E-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4P
MIL-DTL-26482 Circular Connector, 4 Pos, Size 8, Pin Receptacle, 7.5A, 600V
Amphenol IndustrialPT02E-8-4S
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialPT02W-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Souriau circular connector plug, UTSseries, 4Core, Flange mounting, welding, IP68,IP69K

Descriptions

Descriptions of Eaton UTS0124P provided by its distributors.

Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Connector, Circular, Rcpt, 4Pos, Panel; |Souriau-Sunbank / Eaton UTS0124P
Plastic square flange receptacle, without backshell, for 4 male contacts, IP68/69K
Souriau SCT
Conn Circular PIN 4 POS ST Flange Mount 4 Terminal 1 Port
CONN RCPT HSNG MALE 4POS PNL MT
MALE/SQ. FLANGE RECEPT/SIZE 12
CONNECTOR, CIRCULAR, RCPT, 4POS, PANEL; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupli

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN