Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UTG16PG

Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG16PG
$ 9.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG16PG.

RS (Formerly Allied Electronics)

Datasheet14 pages11 years ago

element14 APAC

Newark

TME

Factory Futures

Inventory History

3 month trend:
+44.85%

Supply Chain

Introduction Date2003-04-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Industrial97-3057-1010
Cable Clamp Backshell 180° 18 Shell Size Chromate Die Cast Zinc Alloy Automotive Medical
Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive
EatonUTG20AC
Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG20AC
EatonUTG18AC
Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG18AC

Descriptions

Descriptions of Eaton UTG16PG provided by its distributors.

Circular Connector Clamp, Straight W/ St; |Souriau-Sunbank / Eaton UTG16PG
Connector Accessory, 0.315in Min Cable Dia, 0.807in Max Cable Dia, Clamping Item, Plastic
Backshell Plastic Cable Clamp With Strain Relief Nut Shell Size 16
Backshell Cable Clamp Circular Connector
Souriau Circular connector housing
Connector accessory plastic cable clamp w/sealing gland size 16 for utg&utp ser | Souriau-Sunbank by Eaton UTG16PG
Sealok plastic IP65 backshell,Size 16
METLOK BANTAM STRAIN REL BRGUTG16PG
CONN BACKSH W/CLMP SZ16 BLK PG16
CABLE CLAMP, IP65, SIZE16; Connector Shell Size: 16; Cable Diameter Max: 20.5mm; Strain Relief Material: -; Product Range: Trim Trio UTG Series; For Use With: Waterprotected Circular Connectors; SVHC: No SVHC (15-Jan-2019); Ca

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG-16PG