What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton UT071412PH

Souriau 12Core aviation socket aviation connector UTOseries, panel mount, Housing size14
$ 31.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT071412PH.

IHS

Datasheet188 pages11 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
-26.24%

CAD Models

Download Eaton UT071412PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-06-29
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau 12Core aviation socket aviation connector UTOseries, Wall-mounted, Housing size14
Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT001412PH6
Connector, Circular, Rcpt, 12Pos, Panel; |Souriau-Sunbank / Eaton UT001412PH
ITT / Cannon192922-1210
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192990-1680
Circular Connector, 12 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192993-0073
Conn TNM Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UT071412PH provided by its distributors.

Souriau 12Core aviation socket aviation connector UTOseries, panel mount, Housing size14
Conn Circular PIN 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Receptacle, Male, Size14, 12Way; |Souriau-Sunbank / Eaton UT071412PH
Male jam nut receptacle IP67, 48 h salt spray
Souriau SCT
connector, metal circ, jam nut recept, for 12 size 16 pin cont, ip68/ip69k sealing | Souriau-Sunbank by Eaton UT071412PH
CONN RCPT HSNG MALE 12POS PNL MT
JAM NUT RECEPT. PIN CONTACT 12
RECEPTACLE, MALE, SIZE14, 12WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style:

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT071412PH.