Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS12H1

QIKMATE STRAIN RELIEF HO | Souriau-Sunbank by Eaton SMS12H-1

$ 6.105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS12H1.

IHS

Datasheet40 pages7 years ago
Datasheet1 page12 years ago

element14

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-08-25

Related Parts

Telecom and Datacom Connector, 12 Contact(s), Female, Straight, Crimp Terminal, Locking, Receptacle
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
Samtec 2.54mm Pitch 12P 3R Board-to-Board Connector, TSW Series, Right Angle TH
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
Header Connector,Cable Mount,RECEPT,12 Contacts,PIN,0.118 Pitch,CRIMP Terminal,LOCKING
TE Connectivity1734078-4
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of Eaton SMS12H1 provided by its distributors.

QIKMATE STRAIN RELIEF HO | Souriau-Sunbank by Eaton SMS12H-1
TRIM TRIO RECTANGULAR QIKMATE STRAIN RELIEF HO
CONNECTOR ACCESSORY, STRAIN RELIEF;
SMS strain relief hood, 12P, black
RS APAC
HOOD, QIKMATE, 12WAY, PAIR; For Use With:SMS Qikmate Connectors; Material:Polyamide; Colour:Black; Connector Type:Backshell; Flammability Rating:UL94V-2; Max Cable Diameter:10.2mm; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Series:QIKMATE; Ways, No. of:12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-12H1
  • SMS12H-1