What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton MS3112E12-10P

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 23.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MS3112E12-10P.

IHS

Datasheet1 page17 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+6.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-02-15

Related Parts

Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02A-12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E12-10SY
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton MS3112E12-10P provided by its distributors.

MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 10 POS Solder ST Flange Mount 10 Terminal 1 Port
Bayonet Lock,Male Pins,Receptacle 10pin Aluminum Alloy 7.5A , , 25.1mm*26.54mm
Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E12-10P
CONN RCPT MALE 10P GOLD SLDR CUP
Mil Spec Cir Conn, Rcpt, 12-10, Solder; Military Specification:Mil-Dtl-26482 Series I; Product Range:Ms3112 Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:10Contacts; Circular Contact Type:Solder Pin Rohs Compliant: No |Souriau-Sunbank/eaton MS3112E12-10P

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3112E-1210P
  • MS3112E1210P