Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JBXFD2G16MSSDSMR

Circular Connector, 16 Contact(s), Brass, Male, Solder Terminal, Plug
$ 53.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXFD2G16MSSDSMR.

IHS

Datasheet292 pages11 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-5.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ITT / CannonPLC3G823014
CIRCULAR PLASTIC PUSH PULL INLINE RECEPTACLE W/NUT GRAY 14 PIN 2 A PLC SERIES
ITT / CannonPLA1G223014
PL RoHS Compliant IP50 2016 Circular Connector -50C~150C 2A 20.0muin 0.51mum
ITT / CannonPLC1G623014
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialAPSESJ6E2
Circular Connector, 12 Contact(s), Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton JBXFD2G16MSSDSMR provided by its distributors.

Circular Connector, 16 Contact(s), Brass, Male, Solder Terminal, Plug
Jbx Straight Plug Sz2 16 Position Male Solder |Souriau-Sunbank/eaton JBXFD2G16MSSDSMR
Straight plug, IP40, size 2, 16 male contacts, cable clamp protective boot | Souriau-Sunbank by Eaton JBXFD2G16MSSDSMR
Conn Push-Pull M 16 POS Solder ST Cable Mount 16 Terminal 1 Port
ST PLUG SZ2 G-16 PIN SDR NKL USE WITH BOOT - RED DOT
Male Pins,Plug,Push-Pull Solder pad 16pin Brass 6A gold silvery wire mounting,free hanging,Through hole mounting 52mm(Length)
CONN PLUG MALE 16P GOLD SLDR CUP
CONN PLUG MALE 16POS SOLDER CUP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN