Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JBXER0G03FCSDSR

JBX Push-Pull Connectors RCP SHELL 0 3P CRMP WIRE SIZE 24-20
$ 14.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXER0G03FCSDSR.

RS (Formerly Allied Electronics)

Datasheet4 pages11 years ago

Newark

Factory Futures

Inventory History

3 month trend:
-4.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20FA98SN-LC
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton JBXER0G03FCSDSR provided by its distributors.

JBX Push-Pull Connectors RCP SHELL 0 3P CRMP WIRE SIZE 24-20
Front mount receptacle, IP40, size 0, 3 female contacts | Souriau-Sunbank by Eaton JBXER0G03FCSDSR
Female Sockets,Push-Pull,Receptacle 3pin Brass 8A gold silvery bulkhead mounting,panel mount 19mm(Length)
CONN RCPT FMALE 3POS GOLD CRIMP
Circular Connector, Receptacle, Size 0, 3 Position, Panel; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Socket; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank / Eaton JBXER0G03FCSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN