Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CL1F4203

Circular Connector, 40 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
$ 24.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F4203.

IHS

Datasheet28 pages19 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-3.33%

CAD Models

Download Eaton CL1F4203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Souriau circular connector socket, Clipperseries, 31Core, Cable installation, Crimping, IP67
Amphenol AerospaceD38999/26FD35SN
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Connector |Souriau-Sunbank/eaton UTG12028S
Amphenol Industrial97-4106A-28-21S
Conn MIL-C-5015 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of Eaton CL1F4203 provided by its distributors.

Circular Connector, 40 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Clipper Circular Connectors 40P PLUG F/SKT CNTS
Plug Housing,Twist Latch 40pin Halogen Free,Thermoplastic 5A
CONNECTOR, PLUG FEMALE SIZE 4, 40 CTS #20, SEALED IP68
CONN PLG HSG FMALE 40POS INLINE
Circular Connector Rcpt, Size 4, 40Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Clipper Series; No. Of Contacts:40Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper Rohs Compliant: Yes |Souriau-Sunbank / Eaton CL1F4203

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN