Eaton CL1F1200

Circular Connector, 9 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
$ 10.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CL1F1200.

IHS

Datasheet28 pages19 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton CL1F1200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, Clipperseries, 9Core, Cable installation, Crimping, IP67
Amphenol IndustrialMS3101E20-16S
Conn Cylindrical Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Cir Conn, Circular Industrial, 8Pos; |Souriau-Sunbank/eaton UTG1128P
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
Amphenol Industrial97-3106A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
AmphenolMS3106A18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton CL1F1200 provided by its distributors.

Circular Connector, 9 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Clipper Circular Connectors 9P PLUG FOR SKT CNTS
CONNECTOR, PLUG FEMALE SIZE 1, 9 CTS #20, UNSEALED
CONN PLUG HSG FMALE 9POS INLINE
Circular Conn, Receptacle, Size 1, 9Pos, Cable; Connector Type:Circular Industrial; Product Range:Souriau Clipper Series; No. Of Contacts:9Contacts; Connector Body Material:Thermoplastic Body; Contact Material:Copper Rohs Compliant: Yes |Souriau-Sunbank / Eaton CL1F1200

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN