Eaton 8STA60435PN

3 Way Cable Mount Connector Plug, Pin Contacts, Shell Size 04, Bayonet Coupling
$ 117.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8STA60435PN.

RS (Formerly Allied Electronics)

Datasheet2 pages22 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Eaton 8STA60435PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-07-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 5 Contact(s), Brass, Male, Crimp Terminal, Plug
Circular Connector, 18 Contact(s), Brass, Male, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port

Descriptions

Descriptions of Eaton 8STA60435PN provided by its distributors.

3 Way Cable Mount Connector Plug, Pin Contacts, Shell Size 04, Bayonet Coupling
Aluminium plug, Black Zinc Nickel plating, with male contacts
Souriau SCT
Souriau 3core aviation plug aviation connector 8STAseries, Cable installation, 5A, Housing size04
Souriau Sunbank by Eaton 8STA60435PN
CIRCULAR CONNECTOR, PLUG, 04-35, CABLE; Product Range:Souriau 8STA Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet RoHS Compliant: Yes
PLUG, SIZE4, 3WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:04; Insert Arrangement:04-35; No. of Contacts:35; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8STA6-0435PN