What’s new: Find the right parts faster with our redesigned experience

Learn more

Sonitron SMA-21-P17.5

Audio Buzzer 1.5VDC 24VDC 3.8mA 12VDC 85dBAdBA 3285Hz to 3315Hz Through Hole Pin Automotive

Price and Stock

Inventory History

3 month trend:
+59.05%

Descriptions

Descriptions of Sonitron SMA-21-P17.5 provided by its distributors.

Audio Buzzer 1.5VDC 24VDC 3.8mA 12VDC 85dBAdBA 3285Hz to 3315Hz Through Hole Pin Automotive
Piezo sound generator
Tone Type = Continuous / Frequency Response Max. kHz = 3.3 / Sound Level dB = 85 / Operating Voltage Min. V = 1.5 / Operating Voltage Max. V = 24 / Current Consumption mA = 3.8 / Signal Generator Colour = Grey / Drive Type = Internal / Housing Material = ABS / Termination Type = PCB Pins / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Width mm = 21 / Height mm = 9.5 / Depth mm = 21 / Series = SMA

Manufacturer Aliases

Sonitron has several brands around the world that distributors may use as alternate names. Sonitron may also be known as the following names:

  • Sonitron nv
  • PIEZO BUZZER SONITRON PCB MOUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA-21P17.5
  • SMA21-P17.5
  • SMA21P17.5