What’s new: Find the right parts faster with our redesigned experience

Learn more

Sonitron SMA-17 P10

Audio Buzzer 1.5VDC 24VDC 3.3mA 12VDC 82dBA 2985Hz to 3015Hz Through Hole Pin Automotive
$ 3.763
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sonitron SMA-17 P10.

SOS electronic

Datasheet7 pages18 years ago

Inventory History

3 month trend:
+411%

CAD Models

Download Sonitron SMA-17 P10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sonitron SMA-17 P10 provided by its distributors.

Audio Buzzer 1.5VDC 24VDC 3.3mA 12VDC 82dBA 2985Hz to 3015Hz Through Hole Pin Automotive
Piezo Buzzer 1,5-24VDC 3,0kHz 82dB SMA-17-P10
Sonitron , , 82dB, 24V , 17.5 x 17.5 x 8.5mm
Tone Type = Continuous / Frequency Response Max. kHz = 3 / Sound Level dB = 82 / Operating Voltage Min. V = 1.5 / Operating Voltage Max. V = 24 / Current Consumption mA = 3.3 / Signal Generator Colour = Grey / Drive Type = Internal / Housing Material = ABS / Termination Type = PCB Pins / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Width mm = 17.5 / Height mm = 8.5 / Depth mm = 17.5 / Series = SMA

Manufacturer Aliases

Sonitron has several brands around the world that distributors may use as alternate names. Sonitron may also be known as the following names:

  • Sonitron nv
  • PIEZO BUZZER SONITRON PCB MOUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA-17-P10
  • SMA-17P10
  • SMA17P10