Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Solid State Scientific KBPC3510

BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC; No. of Phases: Single; Repetitive Reverse Voltage Max Vrrm: 1kV; Forward Current...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for KBPC3510. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Scientific KBPC3510.

element14 APAC

Datasheet1 page22 years ago

Elcodis

Descriptions

Descriptions of Solid State Scientific KBPC3510 provided by its distributors.

BRIDGE RECTIFIER, 1PH, 35A, 1KV, QC; No. of Phases:Single; Repetitive Reverse Voltage Max Vrrm:1kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.2V; Mounting Type:Quick Connect; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Solid State Scientific has several brands around the world that distributors may use as alternate names. Solid State Scientific may also be known as the following names:

  • SOLID STATE SCIENTIFIC INC
  • Solid State Scientific Corp
  • R & E INTERNATIONAL INC
  • SOLID STATE SCIENTIF
  • SSS