Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC VM133-M5-01SA

Mechanical Valve, Virtual Machine Series, Metric M5Threaded interface
$ 19.85
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC VM133-M5-01SA.

RS (Formerly Allied Electronics)

Datasheet32 pages21 years ago

Inventory History

3 month trend:
+62.88%

Descriptions

Descriptions of SMC VM133-M5-01SA provided by its distributors.

Mechanical Valve, Virtual Machine Series, Metric M5Threaded interface
MECHANICAL VALVE, 3 PORTS, M5X0.8 PORT SIZE , ZINC DIE-CAST, VM100 SERIES
VM100, 100 Series 2/3 Port Mechanical Valve, New
Valve Configuration = 3/2 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 100 / Connection Size = Threaded / Control Mechanism = Roller Lever / Valve Material = Zinc Cast Alloy / Series = VM100 Series / Length mm = 44 / Width mm = 17 / Height mm = 47.6

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor