Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC NCDMC075-0600

Actuator, Cylinder, Single Rod, Bore 0.75", Stroke 6", Port 1/8" Npt, Double Acting
$ 47.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC NCDMC075-0600.

RS (Formerly Allied Electronics)

Datasheet13 pages21 years ago
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-75.72%

Descriptions

Descriptions of SMC NCDMC075-0600 provided by its distributors.

ACTUATOR, CYLINDER, SINGLE ROD, BORE 0.75",STROKE 6",PORT 1/8" NPT, DOUBLE ACTING
NC(D)M, Stainless Steel Cylinder, Double Acting, Single Rod, Standard
SMC NCM ROUND BODY CYLINDER CYL, AIR, AUTO-
Actuation:Double Acting Body Style:Single Rod Brand/Series:NCM Material, Body:Stainless Steel Mounting Type:Rear Pivot Pressure Range:0.06 to 1.7 MPa Size, Bore:0.75 " Size, Port:1/8" NPT Special Features:Auto Switch Speed, Piston:50 to 500 mm/Se

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor