Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC KQ2W01-35S

KQ2 Fitting KQ2 1/8 Fitting, Extended Male Elbow
$ 5.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2W01-35S.

Coast Pneumatics

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of SMC KQ2W01-35S provided by its distributors.

KQ2 FITTING KQ2 1/8 FITTING, EXTENDED MALE ELBOW
SMC KQ2W01-35S Ext Male 90 D Elbow, Polybutylene, 1/8 In. More details: Extended Male 90 Degrees Elbow, Basic Material Plastic/Metal Combination, Body Material Brass and Polybutylene, Connection Type Tube, Tube Size 1/8 In., Pipe Size 1/4 In., Max. Pressure 145 psi, Color White/Gray, Temp. Range 23 Degrees to 140 Degrees F

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor