Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SMC KQ2P-06

Tubing Fitting, Plug, Pneumatic, For KQ2 6-MM Diameter, White, Plastic
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SMC KQ2P-06.

Farnell

Datasheet0 pages0 years ago
Datasheet2 pages15 years ago
Datasheet3 pages17 years ago
Datasheet21 pages23 years ago
Datasheet21 pages28 years ago

TodayComponents

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-73.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SMC KQ2P-06 provided by its distributors.

TUBING FITTING, PLUG, PNEUMATIC, FOR KQ2 6-MM DIAMETER, WHITE, PLASTIC
PLUG FITTING, 6MM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Applicable Fitting Size:6mm; SVHC (Additional):Dibutyl phthalate ;RoHS Compliant: NA
PLUG FITTING, 6MM; Fitting Type: Plug; Bore Size: -; External Diameter: 6mm; Thread Size: -; Thread Size - Metric: -; Product Range: KQ2 Series; SVHC: Bis (2-ethylhexyl)phthalate (DEHP) (15; Available until stocks are exhausted
Product Type = Plug / Media Type = Air / Media Type = Water / Connection Size A = Ø6 mm, One-Touch Fitting / Connection Size B = Ø6 mm, One-Touch Fitting / Applicable Tube Outer Diameter mm = 6 / Operating Pressure Min. kPa = -100 / Operating Pressure Max. MPa = 1 / Series = KQ2 Series / Overall Length mm = 35

Manufacturer Aliases

SMC has several brands around the world that distributors may use as alternate names. SMC may also be known as the following names:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KQ2P06