Sangdest Microelectronics MBRF10200

Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics MBRF10200.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-12.27%

CAD Models

Download Sangdest Microelectronics MBRF10200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 1.009
$ 1.009
Stock
66,562
244,282
244,282
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
950 mV
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sangdest Microelectronics MBRF10200 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC
DIODE SCHOTTKY 200V 10A ITO220AC

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)