What’s new: Find the right parts faster with our redesigned experience

Learn more

Sangdest Microelectronics MBR1560CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB

$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics MBR1560CT.

IHS

Datasheet6 pages9 years ago

Inventory History

3 month trend:
-9.03%

CAD Models

Download Sangdest Microelectronics MBR1560CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.704
Stock
24,904
90,640
Authorized Distributors
2
6
Mount
-
Through Hole
Case/Package
-
TO-220AB
Forward Voltage
-
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
15 A
Max Reverse Leakage Current
-
1 mA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-03-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Sangdest Microelectronics MBR1560CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
DIODE ARRAY SCHOTTKY 60V TO220AB
DIODE ARR SCHOTT 60V TO220AB

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)