Sangdest Microelectronics MBR1045

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics MBR1045.

IHS

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-1.05%

CAD Models

Download Sangdest Microelectronics MBR1045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.41
$ 0.41
Stock
41,371
838,985
838,985
Authorized Distributors
3
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
650 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
10 A
10 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sangdest Microelectronics MBR1045 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC
DIODE SCHOTTKY 45V TO220AC

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)