Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SkyHigh Memory S34ML08G201TFI000

S34ML08G2 Series 8 Gb (1G x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for SkyHigh Memory S34ML08G201TFI000.

Future Electronics

Datasheet15 pages8 years ago

Farnell

Descriptions

Descriptions of SkyHigh Memory S34ML08G201TFI000 provided by its distributors.

S34ML08G2 Series 8 Gb (1G x 8) 3 V SMT Embedded NAND Flash Memory - TSOP-48
Active PARALLEL GULL WING FLASH ic memory 85C 2.7V 8589934592bit 12mm
IC, MEMORY, FLASH, 8GBIT, NAND, TSOP-48; Flash Memory Type: SLC NAND; Memory Size: 8Gbit; Flash Memory Configuration: 128M x 8bit; IC Interface Type: Parallel; Memory Case Style: TSOP; No. of Pins: 48Pins; Clock Frequency: -; A

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD