What’s new: Find the right parts faster with our redesigned experience

Learn more

SiTime SIT5356AI-FQ-33VT-10.000000Y

Oscillator MEMS 10MHz ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R
$ 36.924
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT5356AI-FQ-33VT-10.000000Y.

IHS

Datasheet41 pages3 years ago
Datasheet41 pages6 years ago

Inventory History

3 month trend:
+26.63%

Alternate Parts

Price @ 1000
$ 36.924
$ 48.833
Stock
35,472
2,879
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
-
-
Max Frequency
-
-
Frequency
10 MHz
10 MHz
Max Duty Cycle
-
-
Interface
-
-
Frequency Stability
0.1 ppm
0.1 ppm
Load Capacitance
15 pF
15 pF
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2020-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of SiTime SIT5356AI-FQ-33VT-10.000000Y provided by its distributors.

Oscillator MEMS 10MHz ±0.1ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R
Elite Platform Precision Super TCXO 10MHz 3.3V 0.1ppm10-Pin Surface Mount T/R
LVCMOS Output Clock Oscillator, 10MHz Nom
XTAL OSC VCTCXO 10.0000MHZ

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse