What’s new: Find the right parts faster with our redesigned experience

Learn more

SiTime SIT1602AI-22-33E-25.000000G

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 1.046
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-22-33E-25.000000G.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

Upverter

SiTime Direct

HQonline

Inventory History

3 month trend:
-33.55%

CAD Models

Download SiTime SIT1602AI-22-33E-25.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.046
$ 0.87
$ 0.87
Stock
2,419
40,502
40,502
Authorized Distributors
4
3
3
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
25 ppm
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

SINGLE-CHIP, ONE-OUTPUT CLOCK GENERATOR, -40 TO 85C, SOT23, 25PPM, DEFAULT DR STR, 3.3V, 25MHZ, OE, SMD
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator, 25 MHz, 25 ppm, SMD, 2.5mm x 2mm, 1.8 V, HCMOS, ASD
SG-310SCN Series 25 MHz 3.3 V ±25 ppm -40 to +85°C SPXO Crystal Oscillator
Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of SiTime SIT1602AI-22-33E-25.000000G provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD, NRND
MEMS OSCILLATOR, 25MHZ, SMD, 3.2MMX2.5MM; Frequency Nom: 25MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Product Range: SiT1602 Series; Oscillator Output Compatibility: LVCMOS / HCMOS; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse