MaxLinear SP232AET

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232AET.

IHS

Datasheet16 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.516
$ 0.516
Stock
53,796
241,054
241,054
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of MaxLinear SP232AET provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Enhanced RS-232 Line Drivers/Receivers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar