Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Simcom SIM5218EVB

EVAL BOARD, HSPA / WCDMA / EDGE; Kit Application Type: Communication & Networking; Silicon Manufacturer: Simcom;...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SIM5218EVB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Simcom SIM5218EVB.

element14 APAC

Datasheet23 pages17 years ago

Farnell

Descriptions

Descriptions of Simcom SIM5218EVB provided by its distributors.

EVAL BOARD, HSPA / WCDMA / EDGE; Kit Application Type: Communication & Networking; Silicon Manufacturer: Simcom; Silicon Core Number: SIM5218; Application Sub Type: GPRS / GSM; Kit Contents: Board Only; Product Range: -; Core
EVAL BOARD, HSPA / WCDMA / EDGE; Silicon Manufacturer:Simcom; Silicon Core Number:SIM5218; Kit Application Type:Communication & Networking; Application Sub Type:GPRS, GSM; Kit Contents:Board; Core Architecture:Communication & Networking; Core Sub-Architecture:GPRS/GSM; Development Tool Type:Hardware - Eval Board; Kit Features:UART, USB Interface to Communicate With the SIM5210/5218, USB 5.0V Power Supply, SIMCARD; MCU Supported Families:SIM5218; Tool / Board Application:Evaluation; Tool / Board Applications:Wireless Module; Type:Evaluation Board

Manufacturer Aliases

Simcom has several brands around the world that distributors may use as alternate names. Simcom may also be known as the following names:

  • SIMCom Wireless Solutions
  • SIMCom Wireless Solutions Limited
  • SIMCON
  • SIMCOM WIRELESS SOLUTIONS LTD
  • SIMCOM LIMITED
  • Shanghai Simcom Electronic Ltd
  • Shanghai Simcom Electronic Limited
  • SIM Technology Group Ltd – Simcom

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIM5218-EVB