Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Simcom SIM5210Z

MODULE, WCDMA/GSM, SINGLEBAND; Frequency RF: 2.1GHz; MCU Supported Families: SIM5210; Type: GSM / GPRS / EDGE Module...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SIM5210Z. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Simcom SIM5210Z.

element14 APAC

Datasheet12 pages18 years ago

Descriptions

Descriptions of Simcom SIM5210Z provided by its distributors.

MODULE, WCDMA/GSM, SINGLEBAND; Frequency RF:2.1GHz; MCU Supported Families:SIM5210; Type:GSM / GPRS / EDGE Module ;RoHS Compliant: Yes
MODULE, HSDPA / WCDMA, SINGLE BAND; No. of Channels:-; Protocol:-; Supply Voltage Max:-; Frequency RF:2.1GHz; Module Interface:-; Kit Features:Single-band WCDMA/HSDPA 2100MHz, Integrated TCP/IP Protocol Stack, GPRS Multi
MODULE, WCDMA/GSM, SINGLEBAND; Frequency RF:2.1GHz; Kit Features:Single-band WCDMA/HSDPA 2100MHz, Integrated TCP/IP Protocol Stack, GPRS Multi-slot Class 12; Development Tool Type:WCDMA, HSDPA Module; MCU Supported Families:SIM5210; Tool / Board Application:Wireless Communications; Tool / Board Applications:SB Modems, Gateways, Routers, PDA; Type:GSM / GPRS / EDGE Module

Manufacturer Aliases

Simcom has several brands around the world that distributors may use as alternate names. Simcom may also be known as the following names:

  • SIMCom Wireless Solutions
  • SIMCom Wireless Solutions Limited
  • SIMCON
  • SIMCOM WIRELESS SOLUTIONS LTD
  • SIMCOM LIMITED
  • Shanghai Simcom Electronic Ltd
  • Shanghai Simcom Electronic Limited
  • SIM Technology Group Ltd – Simcom