Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Simcom SIM340Z

GSM/GPRS PLUG-IN MODULE, 1.9GHZ; Frequency RF: 1.9GHz; MCU Supported Families: SIM300; Type: GSM / GPRS Plug-in...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Simcom SIM340Z.

element14 APAC

Datasheet12 pages18 years ago

Descriptions

Descriptions of Simcom SIM340Z provided by its distributors.

GSM/GPRS PLUG-IN MODULE, 1.9GHZ; Frequency RF:1.9GHz; MCU Supported Families:SIM300; Type:GSM / GPRS Plug-in Module ;RoHS Compliant: Yes
MOD, GSM / GPRS, WLL, M2M, QUAD BAND; No. of Channels:-; Protocol:-; Supply Voltage Max:-; Frequency RF:1.9GHz; Module Interface:-; Kit Features:Quad Band, SIM Application Toolkit, GPRS Mobile Station Class B, GPRS Multi

Manufacturer Aliases

Simcom has several brands around the world that distributors may use as alternate names. Simcom may also be known as the following names:

  • SIMCom Wireless Solutions
  • SIMCom Wireless Solutions Limited
  • SIMCON
  • SIMCOM WIRELESS SOLUTIONS LTD
  • SIMCOM LIMITED
  • Shanghai Simcom Electronic Ltd
  • Shanghai Simcom Electronic Limited
  • SIM Technology Group Ltd – Simcom