Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Simcom SIM340EZ

MOD, GSM / GPRS, QUAD BAND, SIM HLDR; No. of Channels: -; Protocol: -; Supply Voltage Max: -; Frequency RF: 1.9GHz;...

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Simcom SIM340EZ.

element14 APAC

Datasheet12 pages18 years ago

Descriptions

Descriptions of Simcom SIM340EZ provided by its distributors.

MOD, GSM / GPRS, QUAD BAND, SIM HLDR; No. of Channels:-; Protocol:-; Supply Voltage Max:-; Frequency RF:1.9GHz; Module Interface:-; Kit Features:Quad Band, SIM Application Toolkit, GPRS Mobile Station Class B, GPRS Multi
MOD, GSM / GPRS, WLL, M2M, QUAD BAND, SIM HOLDER; Frequency RF:1.9GHz; Kit Features:Quad Band, SIM Application Toolkit, GPRS Mobile Station Class B, GPRS Multi-slot Class 10/8; MCU Supported Families:SIM340E ;RoHS Compliant: Yes

Manufacturer Aliases

Simcom has several brands around the world that distributors may use as alternate names. Simcom may also be known as the following names:

  • SIMCom Wireless Solutions
  • SIMCom Wireless Solutions Limited
  • SIMCON
  • SIMCOM WIRELESS SOLUTIONS LTD
  • SIMCOM LIMITED
  • Shanghai Simcom Electronic Ltd
  • Shanghai Simcom Electronic Limited
  • SIM Technology Group Ltd – Simcom