What’s new: Find the right parts faster with our redesigned experience

Learn more

Silonex 327700

Photoconductive Cell, TO-8P Pkg, 250 Voltage Ohms
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Silonex 327700.

IHS

Datasheet1 page25 years ago

element14

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Silonex 327700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Silonex 327700 provided by its distributors.

PHOTOCONDUCTIVE CELL,TO-8P PKG,250 VOLTAGE OHMS
LIGHT DEPENDENT RESISTOR
Photo Resistor
LDR, 1MOHM, 250mW, NORPS SERIES; Power Rating:250mW; Dark Resistance:1Mohm; Series:NORPS; Operating Temperature Range:-60°C to +75°C; Voltage Rating:320V; Resistor Case Style:Through Hole; No. of Pins:2; Length/Height, External:7.5mm;RoHS Compliant: No
LIGHT DEPENDENT RESISTOR; Power Rating:250mW; Resistance, Dark:1.0Mohm; Resistance @ Lux:5.4kohm to 12.6kohm; Series:NORPS; Operating Temperature Range:-60°C to +75°C; Resistor Element Type:Light Dependent; Voltage, Rating:320V dc; Case Style:TO-8; Body Diameter:13mm; External Length / Height:7.5mm; Insulator Material:plastic or epoxy coat; Lead Length:28.6mm; Resistance, @ Lux A:0.4kohm; Voltage Rating, DC:320V; Wavelength, Spectral Response Peak:515nm

Manufacturer Aliases

Silonex has several brands around the world that distributors may use as alternate names. Silonex may also be known as the following names:

  • SILONEX INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • NORPS-12
  • NORPS12