Vishay SI9978DW

H-Bridge Driver 24-Pin SOIC W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI9978DW.

IHS

Datasheet8 pages12 years ago
Datasheet9 pages14 years ago
Datasheet6 pages26 years ago

Mouser

Newark

element14

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2014-12-31
LTD Date2015-06-30

Descriptions

Descriptions of Vishay SI9978DW provided by its distributors.

H-Bridge Driver 24-Pin SOIC W
Driver Integrated Circuits Half Bridge Driver
Half Bridge Based MOSFET Driver, PDSO24
@CONFIGURABLE H-BRIDGE DRIVER SO-24 WIDE<AZ
AS6081 Certified Vendor, 1 Year Warranty
Motor Driver IC; Device Type:Motor; No. of Outputs:4; Output Voltage:16V; Supply Voltage Min:20V; Supply Voltage Max:40V; Termination Type:SMD; Package/Case:14-WSOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric