Silicon Lab SLSTK2001A

EFM8UB20F64G-A-QFP48 Microcontroller Starter Kit 48MHz CPU 4.25KB RAM 64KB Flash
$ 114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab SLSTK2001A.

element14 APAC

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-2.70%

Related Parts

MicrochipPIC16F88-I/SO
IC MCU 8BIT 7KB FLASH 18SOIC / MCU 8-bit PIC RISC 7KB Flash 5V 18-Pin SOIC W Tube
MicrochipPIC16F88-I/P
Microchip PIC16F Series MCU, PIC Core, 18-Pin, PDIP, 0 CAN Channel
Microcontroller PIC16; 8bit Harvard; 4MHz; FLASH 7kB; SRAM 192kB; 4-5.5V; 0+70deg.C; SPDIP28
NXP SemiconductorsMC68HC705C8ACFNE
8-BIT MICROCONTROLLER UNIT Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PQCC44
NXP SemiconductorsMCHC908QY2CDWE
8 Bit MCU, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB, 16 Pins, SOIC

Descriptions

Descriptions of Silicon Lab SLSTK2001A provided by its distributors.

EFM8UB20F64G-A-QFP48 Microcontroller Starter Kit 48MHz CPU 4.25KB RAM 64KB Flash
MCU, 8051 Core, 48MHz, 4.25KB Flash, I2C, SMBus, SPI, UART, Fixed Mount
Development Boards & Kits - 8051 EFM8UB20 Univl Bee Starter Kit
SILICON LABS SLSTK2001A Development Board, Universal Bee MCU, 48MHz CPU, 128x128 Pixel Memory LCD
EFM8UB20 MCU Device Starter Kit
UNIVERSAL BEE STARTR KIT EFM8UB2
Dev Board, Universal Bee Mcu; Silicon Manufacturer:Silicon Laboratories; No. Of Bits:8Bit; Silicon Family Name:Efm8 - Universal Bee; Core Architecture:8051; Core Sub-Architecture:-; Silicon Core Number:Efm8Ub20F64G; Kit Contents:Dev Rohs Compliant: Yes |Silicon Labs SLSTK2001A

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs