What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab C8051F336-GM

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
$ 6.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F336-GM.

IHS

Datasheet228 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Silicon Lab C8051F336-GM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 2 years ago)

Related Parts

Silicon LabC8051F337-GM
MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 20-Pin QFN EP
Silicon LabC8051F331-GM
2.7V~3.6V 51Series 25MHz 17 MLP-20(4x4) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Silicon LabC8051F330-GMR
MIXED SIGNAL ISP FLASH MCU FAMILY Microcontroller, 8-Bit, FLASH, 25MHz, CMOS

Descriptions

Descriptions of Silicon Lab C8051F336-GM provided by its distributors.

Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
MCU 8-bit C8051F33x 8051 CISC 16KB Flash 3V 20-Pin QFN
2.7V~3.6V 25MHz 6KB FLASH 16KB POR,PWM,,WDT 17 2.7V 3.6V 25MHz SMBus(2 Wire,I2C),SPI,UART,USART A/D 16x10b;D/A 1x10b 8bit 8051 QFN 4mm*4mm*880¦Ìm
Mcu, 8Bit, 25Mhz, Qfn-20; Product Range:c8051 Family C8051F33X Series Microcontrollers; Cpu Speed:25Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:20Pins; Mcu Case Style:qfn; No. Of I/o S:17I/o S; Embedded Rohs Compliant: Yes

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • C8051F336GM