Silicon Lab C8051F206

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F206.

IHS

Datasheet145 pages4 years ago
Datasheet136 pages23 years ago

Silicon Lab

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.7
Stock
134,298
111,143
Authorized Distributors
0
1
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
8 kB
-
RAM Size
1.3 kB
1.3 kB
Interface
SPI, UART, USART
SPI, UART
Number of I/Os
32
1
Peripherals
Brown-out Detect/Reset, POR, WDT
POR, WDT
Case/Package
TQFP
TQFP
Number of Pins
48
48
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-12-31
LTD Date2006-03-31

Descriptions

Descriptions of Silicon Lab C8051F206 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48
Small Form Factor MCU
8-BIT FLASH 25 MHz MICROCONTROLLER PQFP48
IC MCU 8BIT 8KB FLASH 48TQFP
IC 8051 MCU 8K FLASH 48TQFP
8KB ISP FLASH CPU, 8051, TQFP48; Bits, No. of:8; I/O lines, No. of:32; Termination Type:SMD; Case style:TQFP; Temp, op. max:85°C; Temp, op. min:-40°C; ADC inputs, No. of:32; Base number:8051; Frequency, clock:25MHz; IC Generic number:8051; Logic function number:8051; Memory size:8KB; Memory type:Flash; Microprocessor/controller features:ISP, UART, PWM, COMPARATOR; Packaging type:Peel Pack; Pins, No. of:48; Pitch, lead:0.5mm; Pitch, row:9mm; RAM size:1280Byte; Temperature, operating range:-40°C to +85°C; Timers, No. of:3

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs