Silicon Lab C8051F045

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F045.

IHS

Datasheet320 pages4 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

CAD Models

Download Silicon Lab C8051F045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.278
Stock
100,809
138,426
Authorized Distributors
0
4
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
64 kB
-
RAM Size
4.3 kB
4.3 kB
Interface
2-Wire, CAN, I2C, SMBus, SPI, UART, USART
2-Wire, CAN, I2C, SMBus, SPI, UART, USART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Silicon Lab C8051F045 provided by its distributors.

Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP64
8-BIT FLASH 25 MHz MICROCONTROLLER PQFP64
8-bit Microcontrollers - MCU 25 MIPS 64KB 10ADC
Analog Intensive MCU
IC MCU 8BIT 64KB FLASH 64TQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs