Silicon Lab C8051F022

Mixed-signal 64KB Isp Flash Mcu | IC Mcu 8 Bit 64KB Flash 100TQFP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F022.

Silicon Lab

Datasheet272 pages17 years ago

IHS

Mouser

CAD Models

Download Silicon Lab C8051F022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.22
Stock
181,368
707,993
Authorized Distributors
0
5
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
64 kB
-
RAM Size
4.3 kB
4.3 kB
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Number of I/Os
64
64
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
TQFP
TQFP
Number of Pins
100
100
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Silicon Lab C8051F022 provided by its distributors.

Mixed-Signal 64KB ISP FLASH MCU | IC MCU 8BIT 64KB FLASH 100TQFP
MCU 8-bit C8051F02x 8051 CISC 64KB Flash 3.3V 100-Pin TQFP
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP100
Analog Intensive MCU
IC 8051 MCU 64K FLASH 100TQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs