Silicon Lab C8051F021

MCU 8-bit C8051F02x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Silicon Lab C8051F021.

Silicon Lab

Datasheet272 pages17 years ago

IHS

Mouser

CAD Models

Download Silicon Lab C8051F021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.07
Stock
118,936
133,291
Authorized Distributors
0
3
Core Architecture
8051
8051
Data Bus Width
8 b
8 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
64 kB
-
RAM Size
4.3 kB
4.3 kB
Interface
2-Wire, I2C, SMBus, SPI, UART, USART
2-Wire, I2C, SMBus, SPI, UART, USART
Number of I/Os
32
32
Peripherals
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-20
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2005-12-31
LTD Date2006-03-31

Descriptions

Descriptions of Silicon Lab C8051F021 provided by its distributors.

MCU 8-bit C8051F02x 8051 CISC 64KB Flash 3.3V 64-Pin TQFP
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP64
Analog Intensive MCU
IC MCU 8BIT 64KB FLASH 64TQFP
IC 8051 MCU 64K FLASH 64TQFP

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs