What’s new: Find the right parts faster with our redesigned experience

Learn more

Silicon Lab AMW106R

Modules 802.11 2500MHz 54000Kbps 52-Pin SMD Bag

Price and Stock

Related Parts

Wireless LAN Module, 54Mbps, IEEE 802.11b/g, 2.412GHz to 2.462GHz, U.FL Connector
Wi-Fi Modules, SPI, 2.412-2.472 MHz, 18.5dBm (802.11b 11Mbps), MODULE-28, RoHS
2.4 Ghz Single Chip IEEE IEEE 802.11 b/g/n IoT Module w/ PCB Antenna - 22 X 15mm
Texas InstrumentsCC3200MODR1M2AMOBR
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
Texas InstrumentsCC3200MODR1M2AMOBT
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
Texas InstrumentsWL1831MODGBMOCR
WiLink™ 8 industrial Wi-Fi, Bluetooth® Dual Mode module 100-QFM -20 to 70

Descriptions

Descriptions of Silicon Lab AMW106R provided by its distributors.

Modules 802.11 2500MHz 54000Kbps 52-Pin SMD Bag
b/g/n Wi-Fi Module, 100MHz Core, 128K RAM, 1MByte Flash, Dual RF Pads for antenna diversity, Zentri OS, Serial-to-Wi-Fi and ZAP Capable
IC IEEE 802.11 MODULE

Manufacturer Aliases

Silicon Lab has several brands around the world that distributors may use as alternate names. Silicon Lab may also be known as the following names:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMW106/R