NXP Semiconductors LM301AN

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors LM301AN.

IHS

Datasheet10 pages0 years ago
Datasheet4 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.85
Stock
9,117
146,818
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
8
Number of Circuits
1
1
Slew Rate
-
10 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
90 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
1.8 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of NXP Semiconductors LM301AN provided by its distributors.

Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP