Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Siemens WFRS6036

60A 3R/12 Pyle-national Receptacle Sw ; WFRS6036 | Siemens WFRS6036
$ 4,351.565

Price and Stock

Descriptions

Descriptions of Siemens WFRS6036 provided by its distributors.

60A 3R/12 PYLE-NATIONAL RECEPTACLE SW ; WFRS6036 | Siemens WFRS6036
Siemens WFRS6036, Siemens Low Voltage Circuit Protection Heavy Duty Safety Switches. Type Oem Disconnect Std Ul V. Rating 600V A. Rating 60A No. Of Poles 3P F. Rating 60Hz Action Single Throw Material 304Ss Enclosure Type 3R/12. 2-3 Point Mounting Holes. Insulation Yes O. Cycles 10000 O. Temperature (-20F-120F) Ambient Temperature Environmental Conditions Outdoor/Industrial

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics